TDK Cellular LTE Products

TDK Cellular LTE products include a variety of components for LTE modems and various filters for LTE communications. LTE Long Term Evolution, developed by 3GPP, is the successor to 3G UMTS and HSPA. This standard provides a much higher data rate, sets the foundation for 4G LTE Advanced, and paves the way for 5th generation technologies. TDK works with various cellular phone chip makers and their end customers to design a variety of components for LTE modems such as diplexers, triplexers, baluns, couplers, and various filters to accommodate the ever-increasing number of communication bands used in carrier aggregation features of LTE.

Applications

  • Smart Phone/Tablet
    • 3G
    • 4G LTE
    • Mobile Network Connected Devices
  • Mobile Hotspot/Others
    • Hotspot
    • Cell Coverage Booster
  • Infrastructure
    • Microcells
    • BTS
    • Repeaters
    • Security Cameras

LTE Block Diagram

Block Diagram - TDK Cellular LTE Products

TDK Couplers

TDK HHM29xxxx Series includes a variety of coupling characteristics and frequency ranges, including the HHM2909C4 that offers four frequency ranges from 777MHz to 1910MHz, coupling factor range from 12.8±1.0dB to 20.4±1.0dB, and operating temperature range from -40ºC to +85ºC.

TDK Balun

TDK RF Baluns are constructed with low-temperature co-fired ceramics (LTCC), converting signals from balanced to unbalanced, and vice versa. TDK Baluns provide leading-edge miniaturization technology while providing exceptional electrical characteristics for 2.4GHz & 5GHz WLAN. TDK multilayer chip transformer baluns are useful in applications such as cellular phones, wireless LAN, and BLUETOOTH®.

TDK Diplexers

TDK DPX Diplexers are suitable for band-switching in dual band systems. These small, lightweight diplexers offer a low profile and low insertion loss, with no adjustment required for use. They are useful in applications like cell phones, wireless LAN, and BLUETOOTH. 

TDK Triplexers

TDK TPX20-MT Series Multilayer LTCC Triplexers are compact, in an 8-terminal SMD package. The TPX series is designed for applications using a combination of GPS/Dual-band Wi-Fi/BLUETOOTH/Zigbee for connectivity.

TDK Filters

TDK RF Filters are available in low pass, high pass, and band pass configurations, with frequencies ranging from 470MHz to 7.5GHz. TDK RF filters can operate in temperatures from -40º to 85ºC and are useful in applications such as cellular phones, wireless LAN, and BLUETOOTH.

Yayınlandı: 2018-09-13 | Güncellenmiş: 2023-02-10