TDK Capacitor Life & Rating Application (CLARA) Tool
TDK Capacitor Life and Rating Application (CLARA) Tool is an intuitive search-oriented simulation tool for TDK and EPCOS film capacitors. The tool helps designers find the most desirable products for application conditions in just a few clicks. The conditions can be simulated easily within the design tool, and the tool allows designers to include personal notes during a search. TDK CLARA Tool also offers part characteristics and a part comparison to help find the right capacitor for an application.Features
- Tool for power circuit designers using film capacitors
- Powerful parametric search based on capacitor parameters
- Powerful simulation of given application conditions
- Combination of both (search by simulation) in advanced search application-based module
- Indication of safety margins and limits
- Returns maximum allowed temperature at target operation voltage
- Returns maximum allowed voltage at target operation temperature
- More flexibility for designers to adjust whatever is more convenient
- Part characteristics
- Download curves of ESR, IRMS vs. frequency, impedance, 3D step, and spice models
- Part comparison
- Up to 4 part numbers
- By characteristics
- By simulation of application conditions
Videos
Additional Resources
Yayınlandı: 2024-08-16
| Güncellenmiş: 2024-08-19