TDK CLF Power Circuit Inductors

TDK CLF Power Circuit Inductors are magnetically shielded wound inductors for power circuits with an inductance range of 1μH to 470μH. Their wide E-6 Series lineup allows for various usages. Applications include thin-screen TVs, LCDs, AV equipment, set-top boxes, LED lights, industrial equipment, and automobiles (ECM, airbags, headlights, electronic power steering, meters, ABS, and other).

CLF D Series Inductors

TDK CLF Power Circuit Inductors

TDK CLF-D Series Power Circuit Inductors feature a miniature footprint and a wide operating temperature range of -40°C to +150°C. Are magnetically shielded, an inductance of 1μH to 470μH, and tolerance of 0.3nH. CLF-D Series Power Circuit Inductors are ideal for automotive applications.

Yayınlandı: 2013-06-07 | Güncellenmiş: 2022-12-29