TDK DeltaCap™ X Premium Capacitors
TDK DeltaCap™ X Premium Capacitors feature an internal delta connection and are designed for power factor correction (PFC) and filtering of harmonics at the low-voltage level. The series offers a rated voltage range of 440VAC to 850VAC, capacitance values of 3 x 51µF to 3 x 165µF, and power correction performance ranging from 20kvar to 44kvar (50Hz/60Hz). DeltaCap Capacitors provide superior inrush current withstand capability due to heavy edge up to 500x IR. Other features include easy installation and connection, a compact volume, and an upright/horizontal mounting position. TDK DeltaCap™ X Premium Capacitors are ideal for tuned and detuned PFC systems and applications with harsh conditions.
Features
- Internal delta connection
- Designed for PFC and filtering of harmonics at low-voltage level
- Superior inrush current withstand capability due to heavy edge up to 500x IR
- High overcurrent loading up to 1.5x IR
- Self-healing technology
- Overpressure disconnector
- Isolated optimized capacitor safety terminal
- Ceramic discharge resistor pre-mounted
- Upright/horizontal mounting position
- Easy installation and connection
- Compact volume
Applications
- Tuned and detuned PFC systems
- Conventional and dynamic PFC
- Industrial applications with harmonics
Specifications
- 440VAC to 850VAC rated voltage range
- 20kvar to 44kvar, 50/60Hz rating
- 3 x 51µF to 3 x 165µF capacitance values
- Up to 300K hours at -40°C to +55°C
Yayınlandı: 2019-08-07
| Güncellenmiş: 2026-04-06