TDK E Series Ferrite Core for Switching Power Supplies
TDK E Series Ferrite Cores for Switching Power Supplies are available in sizes from 8mm to 60mm and have a -30°C to +105°C temperature range. This series features a shape that conforms to JIS and IEC standards and has a standard form for use in the most commonly used transformers. The E Series from TDK is ideal for electronics, power adapters, and coils for chargers.Features
- Standard form for use in most commonly used transformers
- Shape conforms to JIS and IEC standards
- Wide range of sizes from 8mm to 60mm
Applications
- Switched-mode power supplies (SMPS)
- Electronics
- Power adapters
- Transformers
- Coils for chargers
Yayınlandı: 2021-06-07
| Güncellenmiş: 2022-03-11