TDK ECO Pin Terminal Type Transformers
TDK ECO Pin Terminal Type Transformers are pin-compatible transformers that can be downsized and thinned. The ECO components are compliant with worldwide safety standards and support automatic winding. The ECO transformers are ideal for set-top boxes, air conditioners, DVD players/recorders, printers, and more.Features
- Downsized yet compliant with worldwide safety standards
- Supports automatic winding
- Considerably reduced characteristic variations
- Lead-free and RoHS/REACH compliant
Applications
- Set-top boxes
- Air-conditioners
- DVD/Blu-ray disc players/recorders
- Printers
- LCD Monitors
- Multiple-output power supplies
Specifications
- 278µH to 126.6mH inductance range
- 5W to 68W output power range
- 50kHz switching frequency
- Single-channel
- 10% to 95% relative humidity range
- Temperature ranges
- -30°C to +120°C operating
- -40°C to +80°C storage
Yayınlandı: 2016-01-22
| Güncellenmiş: 2022-03-11