EPCOS / TDK B39182B SAW Duplexer

TDK / EPCOS B39182B SAW Duplexer offers low loss, low insertion attenuation, and high power durability. This electrostatic-sensitive, surface-mount device features nickel-/gold-plated terminals. The B39182B duplexer comes in a 2.5mm x 2mm package with a 0.5mm maximum height. Other features include RoHS compatibility and Moisture Sensitivity Level 3. TDK / EPCOS B39182B SAW Duplexer is ideal for LTE small cell systems (Band 3) applications.

Features

  • Ideal for LTE small cell systems (Band 3) applications
  • Low loss
  • Low insertion attenuation
  • High power durability
  • 2.5mm x 2mm package with 0.5mm max. height
  • Ni, Au-plated terminals
  • RoHS compatible
  • Moisture Sensitivity Level 3
  • Usable passband 75MHz
  • Rx = uplink = 1710MHz to 1785MHz
  • Tx = downlink = 1805MHz to 1880MHz

Dimensions

EPCOS / TDK B39182B SAW Duplexer

Pin Configuration

EPCOS / TDK B39182B SAW Duplexer
Yayınlandı: 2016-02-26 | Güncellenmiş: 2023-07-19