TDK General Purpose MKT Stacked SilverCap™ Capacitors

TDK General Purpose MKT Stacked SilverCap™ Film Capacitors are high-pulse strength capacitors with small dimensions. The capacitors have a voltage range of 63VDC to 630VDC, a capacitance range of 1000pF to 33µF, and a +125°C maximum operating temperature. The series features a polyethylene terephthalate (polyester, PET) dielectric and stacked-film technology. EPCOS General Purpose MKT Stacked SilverCap Film Capacitors are designed for SMPS converters, electronic ballasts, compact fluorescent lamps (CFL), and ignition applications.

Features

  • Special dimensions available on request
  • High-pulse strength
  • Stacked-film technology
  • Small dimensions
  • Polyethylene terephthalate (polyester, PET) dielectric
  • +125°C maximum operating temperature
  • RoHS compliant

Applications

  • SMPS converters
  • Electronic ballasts
  • Compact fluorescent lamps (CFL)
  • Ignition

Dimensions

Chart - TDK General Purpose MKT Stacked SilverCap™ Capacitors
Yayınlandı: 2020-04-01 | Güncellenmiş: 2026-04-06