TDK HPL505032F1 Inductors in Automotive Power Circuits

TDK HPL505032F1 Inductors are high-current, low-inductance products used for power circuits in CPU and GPU, such as advanced driver assistance systems (ADAS). The inductors achieve high power efficiency by adopting a low-resistance frame for the highly permeable and low-loss ferrite. These HPL505032F1 inductors from TDK offer a rated current that is 1.5x higher than the existing product and accommodate currents as high as 40A to 50A. While the proprietary structural design generates magnetic flux-canceling effects that contribute to noise control, the frame that integrates external and internal electrodes reduces the risk of open or short circuits, ensuring high reliability. 

Features

  • Reduced risk of open circuit and short circuit through integration of internal and external electrodes
  • High power efficiency achieved with low-loss ferrite and low DC resistance
  • Magnetic flux-cancelling structure reduces EMI
  • -55°C to +155°C operating temperature range
  • Compliance with AEC-Q200 

Applications

  • ADAS (Level 5 for cameras)
Yayınlandı: 2021-07-06 | Güncellenmiş: 2026-02-09