TDK InvenSense EV_T4076 Evaluation Board

TDK InvenSense EV_T4076 Evaluation Board allows quick evaluation of the performance of differential output analog T4706 MEMS microphones. This is a round PCB that measures the microphone in single-ended mode. The microphone is routed to a 4-pin plug to supply VDD and to measure the output signal. The PCB has a diameter of 12mm and a thickness of 1mm.

Features

  • Evaluates the performance of the T4706 MEMS microphone
  • Measures in single-ended mode
  • 12mm diameter and 1mm thickness
Yayınlandı: 2019-10-22 | Güncellenmiş: 2024-02-28