TDK KCZ-AH Soft Termination Common-Mode Filters
TDK KCZ-AH Soft Termination Common-Mode Filters are designed for automotive applications and feature a miniaturized package with 1.25mm x 1mm x 0.5mm dimensions (L x W x H). This compact size contributes to a smaller footprint on the substrate and provides a noise control function for different transmission signal lines for automobiles. Automotive cameras, forward-sensing cameras, and cameras for around-view monitors utilize common-mode filters as anti-noise products. The KCZ-AH series uses proprietary material technology and structural design to achieve the -55°C to +125°C temperature range, making them ideal for automotive use. TDK KCZ-AH Soft Termination Common-Mode Filters offer a 100mA maximum rated current and 5V maximum voltage, control product cracks due to thermal shock, and increase durability against mechanical stresses, such as substrate strains.Features
- Multilayer common mode filter for high-speed differential signal lines
- Conductive resin-based electrode reduces mechanical and thermal stresses
- Compact package design
- Smaller footprint on substrate
- Proprietary material technology and structural design
Applications
- High-speed interfaces (USB2.0, LVDS, etc.)
- Advanced driver-assistance systems (ADAS)
Specifications
- 1.25mm x 1mm x 0.5mm dimensions (L x W x H)
- 90Ω common mode impedance
- ±25% tolerance
- 1.75Ω DC resistance
- 100mA rated current
- 5V rated voltage
- 10MΩ insulation resistance
- AEC-Q200 compliant
- –55°C to +125°C operating temperature range
Impedance Vs. Frequency
Yayınlandı: 2020-06-11
| Güncellenmiş: 2024-07-22