TDK KLZ Automotive Inductors
TDK KLZ Automotive Inductors are suitable for automotive A2B applications and feature an operating temperature range of -55°C to +150°C. These inductors are compatible with wide-frequency band noise, from low to high frequency, and offer high DC superimposed properties, making them suitable for high-current applications. The narrow tolerance inductance of ±8% ensures optimal characteristics are realized for automotive A2B environments. TDK KLZ Automotive Inductors have dimensions of 2mm x 1.25mm x 1.25mm and are ideal for hands-free and in-car communications.Features
- Optimal characteristics are realized for automotive A2B
- Compatible with wide frequency band noise, from low to high frequency
- High DC superimposed properties
- Guide electric property resin absorbs external stress
- Easing by conductive resin thermal stress
Applications
- High-current
- Automotive A2B
- Audio communication link
- Microphone arrays
- Hands-free and in-car communications
Specifications
- 2mm x 1.25mm x 1.25mm dimensions
- -55°C to +150°C temperature range
- 2MHz frequency
- 0.1mA current
- ±8% inductance tolerance
Yayınlandı: 2024-01-16
| Güncellenmiş: 2024-01-19