TDK MCZ1210DH Compact Multilayer Common Mode Filters
TDK MCZ1210DH Compact Multilayer Common Mode Filters feature a wide frequency range for differential mode transmission up to 6.0GHz while ensuring common mode impedance. The MCZ1210DH filters suppress common-mode noise without influencing the high-speed differential transmission line signal. Typical applications include high-speed interfaces for electronic equipment such as HDMI, DVI, and USB 3.0 in TVs, DVCs, mobile phones, PCs, and more.Features
- Wide frequency range for differential mode transmission up to 6.0GHz, ensures common-mode impedance, suppresses common-mode noise without influencing the high-speed differential transmission line signal
- Compact multilayer common mode filter
- 100Ω impedance for differential mode, optimal for high-speed differential transmission lines, especially HDMI sink devices
- 0502 (1210 metric) case size
- Lead-free, Halogen-free, RoHS and REACH compliant
Specifications
- 19nH to 157nH inductance range
- Common-mode impedance
- 12Ω to 90Ω range at 100MHz
- ±5Ω or ±25% tolerance options
- 1.5Ω to 3Ω maximum DCR
- 5V maximum rated voltage
- 10MΩ minimum insulation resistance
- 100mA maximum rated current
- -40°C to +85°C temperature range
Yayınlandı: 2016-06-06
| Güncellenmiş: 2022-03-11