TDK MDF2016 AEC-Q200 Noise Suppression Filters
TDK MDF2016 AEC-Q200 Noise Suppression Filters are AEC-Q200 qualified and suitable for radiation noise suppression (30MHz to 300MHz) for power lines. These devices feature good impedance DC superposition characteristics and contribute to clearing the requirements of the in-vehicle noise countermeasure standard CISPR25. The series offers a 2.0mm x 1.6mm package with an operating temperature range of -40°C to +125°C. Typical applications for TDK MDF2016 AEC-Q200 Noise Suppression Filters are LED lighting, LED headlights, turn signals, wiper motors, and camera modules.Features
- Suitable for radiation noise suppression (30MHz to 300MHz) for power lines
- Good impedance DC superposition characteristics
- Contributes to clearing the requirements of the in-vehicle noise countermeasure standard CISPR25
- AEC-Q200 qualified
- 2.0mm x 1.6mm package
- -40°C to +125°C operating temperature range
- Halogen free, lead free
- RoHS and REACH compliant
Applications
- LED lighting
- LED headlights
- Turn signals
- Wiper motors
- Camera modules
Yayınlandı: 2021-07-01
| Güncellenmiş: 2022-03-11