TDK-Micronas V5.0 Extension Board
TDK-Micronas V5.0 Extension Board is designed to connect to Micronas Hall sensors in TO92UT, TO92UF, TO92UP, SOT89, and SOIC8 packages. In addition to these sensors, this extension board from TDK-Micronas connects to Programmer Board V5.1, Magnetic Sensor Programmer (MSP) V1.0, and the HAL USB-Kit.Features
- Designed to Connect
- Micronas Hall sensors in TO92UT (3-pin), TO92UF (3-pin), TO92UP (4-pin), SOT89 (4-pin), and SOIC8 (8-pin) packages
- Programmer board V5.1 (red 6-pin connector)
- MSP V1.0 (gray 6-pin connector)
- HAL USB-Kit (black 12-pin connector)
Board Layout
Test Connector Pinning
Yayınlandı: 2022-05-04
| Güncellenmiş: 2025-06-24