EPCOS / TDK MKK PhaseCap Film Capacitors

EPCOS / TDK MKK PhaseCap Film Capacitors offer self-healing technology, 50A to 80A maximum terminal current rating, and ±5% tolerance. The MKK series is naturally air-cooled and features polypropylene film dielectric construction and optimized capacitor safety terminals. These capacitors have safety terminals with M4 and M5 screws and an extruded round aluminum can style with a stud. The featured robust winding design with wave-cutting technology allows the capacitors to be submitted to inrush currents equivalent to 500 times the rated current. However, in the event of an overload, all three phases are disconnected from the mains via an internal overpressure disconnector.

These PhaseCap capacitors from EPCOS / TDK are gas-impregnated and offer a voltage range from 230VAC to 690VAC, 5KVAR to 33.1KVAR compensation ratings, and a lifetime up to 240,000 hours in temperature class -40/D. MKK series B25674C capacitors feature class IP20 touch-proof terminals, pre-mounted ceramic-based discharge resistors, and provide up to 15,000 switching operations per year.

Features

  • Self-healing technology
  • Integrated overpressure disconnector protection for all three phases
  • Naturally air-cooled
  • Optimized capacitor safety terminals

Applications

  • Automatic PFC systems
  • Capacitor banks
  • Individual and group compensation
  • Fixed and switched compensation systems
  • Dynamic PFC systems

Specifications

  • Construction
    • Polypropylene film dielectric
    • Gas-impregnated, dry type, non-PCB
    • Wave cut
    • Extruded round aluminum can with stud
    • Three-phase, delta connected
    • Safety terminals with M4 and M5 screws
    • Provided with external discharge resistor
    • Overpressure disconnector for all three phases
  • ±5% tolerance rating
  • 50Hz to 60Hz frequency range
  • 230VAC to 690VAC voltage range
  • Up to 33.1KVAR compensation power
  • Up to 240,000 hours of life
  • 50A to 80A maximum terminal current
  • 4000m maximum altitude
  • -40°C to +60°C ambient temperature range
  • CE and UL certified
Yayınlandı: 2022-05-24 | Güncellenmiş: 2023-07-19