TDK MKP Y2 EMI Suppression Capacitors

TDK MKP Y2 EMI Suppression Capacitors offer 10mm to 37.5mm lead spacing options, small dimensions, and high voltage capability. These capacitors feature good self-healing properties, plastic case construction, and a maximum operating temperature of +110°C. TDK MKP Y2 EMI Suppression Capacitors are ideal for line-to-ground applications and interference suppression.

TDK has expanded the MKP Y2 series to include capacitors that are AEC-Q200 compliant while maintaining the expected small dimensions and UL 94V-0 case rating. The series included in this expansion are B32021H, B32022H, and B32023H.

View AEC-Q200 series

Features

  • Small dimensions
  • Good self-healing properties
  • High voltage capability
  • RoHS compliant
  • Plastic case (UL 94V-0)
  • +110°C maximum operating temperature
  • 10mm to 37.5mm lead spacing options

Applications

  • Y2 class for interference suppression
  • Line-to-ground applications

Videos

Yayınlandı: 2020-04-08 | Güncellenmiş: 2026-04-02