TDK MLJ1005-G Multilayer Ferrite Inductors
TDK MLJ1005-G Multilayer Ferrite Inductors are ideal for power-over-coax (PoC) circuits and come in a compact package with 1mm x 0.5mm x 0.5mm dimensions. By using proprietary materials and structural design innovations, TDK has minimized impedance deterioration for reliable and high-quality signal filtration. These small MLJ1005-G inductors also achieve high impedance at high frequencies and contribute to reducing the space required in the installation area. The series operates in a -55°C to +125°C temperature range and features 0.27µH, 0.36µH, or 0.47µH inductance with ±25% tolerance. TDK MLJ1005-G Multilayer Ferrite Inductors are optimal for CoC circuit applications such as in-vehicle use, such as cameras and driver monitoring systems (DMS).Features
- Small multilayer inductor
- Achieves high-quality filter characteristics by suppressing deterioration of impedance while current flows
- Achieves high impedance at high frequencies
- Low resistance offers small reductions in volume, optimal for devices that require high sound quality because the generating of sound distortions is controlled
- Low-loss ferrite material results in good DC superimposition characteristics, suitable for high-current applications
- Small size contributes to reduction of space required in installation area
- Halogen free and lead free
- RoHS and REACH compliant
Applications
- PoC circuits for in-vehicle use, such as cameras and DMS
- Advanced driver assistance systems (ADAS)
Specifications
- 1mm x 0.5mm x 0.5mm dimensions (L x W x H)
- 0.27µH, 0.36µH, or 0.47µH inductance
- ±25% tolerance
- 0.53Ω, 0.66Ω, or 0.88Ω typical DC resistance
- 0.69Ω, 0.86Ω, or 1.15Ω maximum DC resistance
- 25MHz measuring frequency
- 350mA, 430mA, or 480mA maximum rated current at +105°C
- 250mA, 300mA, or 400mA maximum rated current at +125°C
- -55°C to +125°C operating temperature range
Yayınlandı: 2024-10-31
| Güncellenmiş: 2024-11-19