TDK MMZ-V Ferrite Beads
TDK MMZ-V Ferrite Beads are designed to attain high impedance at GHz bands. MMZ1005-V achieves particularly high impedances in the 0.7GHz to 3GHz range, enabling a reduction of noise that cannot be achieved with the MMZ-E series. MMZ0603-V achieves the highest impedance in the 2.5 to 6.0GHz range. TDK MMZ-V Ferrite Beads feature a -55°C to +125°C temperature range and are ideal for ensuring communication sensitivity of wireless communication using high-speed signals such as LTE or Wi-Fi.Features
- 0603
- 0603 size noise reduction solution for general signal lines
- Compared to the MMZ-E series, impedance at GHz bands
- Excellent effects manifested in LTE and Wi-Fi etc, number GHz to removal of noise and high frequency noise to buffering
- In applying newly-developed material, impedance was implemented in compact 0603 form industry's highest in 2.5 to 6.0GHz (according to research by TDK in November 2016)
- 1005
- 1005 size noise reduction solution for general signal lines
- Compared to the MMZ-E series, high impedance at GHz bands
- Exerts an excellent noise reduction effect against noise interfering at several GHz such as LTE or Wi-Fi, or against high-frequency noise
- Achieves particularly high impedances in the range from 0.7GHz to 3GHz , enabling a reduction of noise that could not be reduced using the conventional MMZ-E series
- Realizes the highest impedance in the industry at 2.5 GHz through the adoption of a newly-developed material (according to research by TDK in August 2008)
Specifications
- -55°C to +125°C operating temperature range
- 0603
- 56Ω at 100MHz impedance
- 0.6 L x 0.3 W x 0.33mm H dimensions
- 1005
- 1.0 L x 0.5 W x 0.55mm H dimensions
- 75Ω / 150Ω / 180Ω at 100mHz impedance
Applications
- Ensuring communication sensitivity of wireless communication using high-speed signals such as LTE or Wi-Fi
- Noise removal for mobile devices such as smartphones and tablet terminals and various modules
- Noise removal for PCs and recorders, household appliances such as STBs, smart grids, and industrial equipment
View Results ( 4 ) Page
| Parça Numarası | Açıklama | Paket / Kasa | Empedans | Maksimum DC Akımı | Maksimum DC Direnci |
|---|---|---|---|---|---|
| MMZ1005AFZ181VT000 | Ferrit Boncuklar 0402 180ohms 150mA HiSpd Signal Line | 0402 (1005 metric) | 180 Ohms | 150 mA | 1.6 Ohms |
| MMZ1005AFZ151VT000 | Ferrit Boncuklar 0402 150ohms 200mA HiSpd Signal Line | 0402 (1005 metric) | 150 Ohms | 200 mA | 1.3 Ohms |
| MMZ1005AFZ750VT000 | Ferrit Boncuklar 0402 75ohms 250mA HiSpd Signal Line | 0402 (1005 metric) | 75 Ohms | 250 mA | 900 mOhms |
| MMZ0603AFY560VT000 | Ferrit Boncuklar LTE Wi-Fi 56Ohms 125mA 0603 | 0201 (0603 metric) | 56 Ohms | 125 mA | 2.2 Ohms |
Yayınlandı: 2018-06-27
| Güncellenmiş: 2023-02-10