TDK NTCDP Temperature Sensors

TDK NTCDP Temperature Sensors incorporate glass-encapsulated axial leads and offer high heat resistance. The NTCDP sensors feature good oil resistance and automatic transmission fluid (ATF) resistance. These sensors come in polyphenylene sulfide (PPS) resin molding type with brackets, PPS resin molding type with O-ring, and resin case type for home appliances and industrial machinery. Typical applications for TDK NTCDP Temperature Sensors include oil temperature detection for ATF, transmission oil, and oil heaters.

Features

  • Glass-encapsulated axial leads
  • High heat resistance
  • Good oil resistance and ATF resistance
  • Fluorinated wires
  • -40°C to +150°C operating temperature range
  • 30s maximum heating time constant (in still oil)
  • 5mW/°C heat dissipation constant (in still air)
  • Variants
    • PPS resin molding type oil temperature sensor with brackets
    • PPS resin molding type with O-ring
    • Resin case type for home appliances and industrial machinery

Applications

  • Oil temperature detection
    • ATF
    • Transmission oil
    • Oil heaters
  • Temperature detection
    • Air conditioners
    • Refrigerators
    • Vending machines
    • Dishwashers
Yayınlandı: 2020-12-10 | Güncellenmiş: 2024-03-28