TDK NTCSP Automotive Chip NTC Thermistors

TDK NTCSP Chip NTC Thermistors are semiconductor resistors that exhibit decreasing resistance characteristics with increasing temperatures. The series features low thermal time constants that result in extremely high rates of resistance change to accurately track the temperature. TDK NTCSP Chip NTC Thermistors are designed for conductive glue-mount applications and temperatures up to +150°C. The series is also AEC-Q200 compliant.

Features

  • 0402 and 0603 case sizes
  • 10KΩ, 47KΩ, and 100KΩ
  • 1% tolerance
  • Conductive glue mount
  • +150°C maximum operating temperature
  • AEC-Q200 compliant

Applications

  • Anti-lock braking systems (ABS)
  • Transmissions
  • Engine sensors

Videos

Yayınlandı: 2020-08-28 | Güncellenmiş: 2026-02-13