TDK Planar Ferrite Cores for Switching Power Supplies
TDK Planar Ferrite Cores for Switching Power Supplies are available in a wide range of sizes from 10mm to 25mm and have a -30°C to +105°C temperature range. The Planar series features a low-profile shape suited to PCB mounting and comes in a range of various shapes. TDK Planar Ferrite Cores are ideal for low-profile DC/DC converters, transformers, and coils for use in planers.Features
- Low-profile shape suited to PCB mounting
- Available in a range of various shapes
- Wide range of sizes from 10mm to 25mm
- -30°C to +105°C operating temperature range
Applications
- Low-profile DC/DC converters
- Transformers
- Coils for use in planers
Yayınlandı: 2021-06-07
| Güncellenmiş: 2022-03-11