TDK RF Baluns
TDK RF Baluns offer an extensive range of SMD/SMT models with impedance values ranging from 50Ω to 200Ω. The passive baluns are available in 0603 (1608 metric), 0402 (1005 metric), and 0805 (2012 metric) case sizes, operating over a temperature range of -40°C to +85°C or +90°C. These multilayer chip transformer baluns are useful in applications such as cellular phones, wireless LAN, and BLUETOOTH®. The baluns are constructed with low-temperature co-fired ceramics (LTCC), converting signals from balanced to unbalanced, and vice versa. TDK RF Baluns offer miniaturization technology and exceptional electrical characteristics for 2.4GHz and 5GHz WLAN.
Features
- LTCC construction
- Case sizes
- 0402 (1005 metric)
- 0603 (1608 metric)
- 0805 (2012 metric)
- Converts signals from unbalanced into balanced - and vice versa
- Converts impedance values at same time
- -40°C to +85°C or +90°C operating temperature range
Applications
- Cellular phones
- Wireless LAN
- Bluetooth
Test Circuit
Yayınlandı: 2012-01-19
| Güncellenmiş: 2026-06-16