TDK DEA LTCC RF Filters

TDK DEA RF Filters are designed using Low Temperature Co-fired Ceramic (LTCC) and create a resonance frequency that allows certain frequency ranges to pass while blocking or attenuating other unwanted frequency ranges. TDK DEA RF Filters include high and low pass filters, as well as band pass filters with frequencies ranging from 5MHz to 8GHz, with variation in shape and size, terminal structure, and specification values. TDK filters are used in products with a wide variety of wireless communications, such as WLAN, BT, cellular, GPS, Zigbee®, Wi-MAX, and in both licensed and unlicensed frequencies. TDK works with chipset partners to design custom matched filters for specific chipsets, as well as offering standard general-use filters. TDK designs filters for various end products, whether for low IL (energy-saving) in battery-operated devices or for high-attenuation and high-performance products with a power connection.

Features

  • LTCC-based design
  • Compact and high performance
  • Stable characteristics
  • Low loss
  • High attenuation
  • 2-in-1 balun + filter available

Applications

  • 2.4GHz and 7GHz Wi-Fi®
  • BLUETOOTH®
  • Zigbee
  • LTE
  • GSM
  • DCS·PCS
  • UMTS
  • WCDMA
  • Wi-MAX
  • TransferJet
  • iDEN
  • ISDB-T
  • ISM bands
  • DVB-H

Specifications

  • 628.5MHz to 9.8GHz frequency range
  • 50Ω or 100Ω impedance
  • Standard side terminations or LGA
  • -40°C to +85°C operating temperature range
Yayınlandı: 2012-01-19 | Güncellenmiş: 2026-03-17