TDK InvenSense T5848 Digital MEMS Microphone
TDK InvenSense T5848 Digital MEMS Microphone is a low noise, high acoustic overload point (AOP) I2S microphone with a 24-bit PCM output for direct connection to a broad range of SoCs. This multi-mode microphone features acoustic activity detection (AAD), an ultra-low power edge processing function that consumes as little as 20µA. The T5848's small package includes a MEMS microphone element and an impedance converter amplifier, along with an analog-to-digital converter (ADC), decimation and antialiasing filters, power management, and an industry-standard 24-bit I2S interface. The I2S interface directly connects to digital processors, such as microcontrollers and digital signal processors (DSPs), without requiring an audio codec in the system. The T5848 has a high signal-to-noise ratio (SNR) in all operational modes, including high quality, low power, always on, and sleep. TDK T5848 Digital MEMS Microphone comes in a compact surface-mount package.Features
- Digital I2S interface with high-precision 20-bit data
- 3.5mm x 2.65mm x 0.98mm surface-mount package
- Extended frequency response from 27Hz to 18kHz
- High SNR and AOP in all operational modes
- Ultra-low power consumption in high-quality mode and low-power mode
- I2S output allows direct connection to wide variety of SoCs and MCUs
- AAD with programmable thresholds and filters with power consumption as low as 20uA
- Compatible with tin-led (Sn/Pb) and lead-free solder processes
- RoHS/WEEE compliant
Applications
- Wearables and smartwatches
- Smart TVs and speakers
- Remote controls
- Gaming consoles
- IoT devices
- Teleconferencing systems
- Security systems
- Headsets
- Machine monitoring
Operation Modes
Functional Block Diagram
Yayınlandı: 2024-08-01
| Güncellenmiş: 2024-08-21