TDK InvenSense T5848 MEMS Microphone Evaluation Board
TDK InvenSense T5848 MEMS Microphone Evaluation Board is designed to quickly evaluate the performance of I2S digital MEMS microphones. This simple evaluation board features a small size and low profile, and the flexible PCB offers direct placement of the microphone into a prototype or an existing design for an in situ evaluation. TDK InvenSense T5848 MEMS Microphone Evaluation Board comprises a bottom-port microphone soldered to a flexible PCB with an edge connector. Additional components on the board include a 0.1μF supply bypass capacitor and a 50Ω resistor on the data line. The flex edge is an 8-position, 0.5mm-pitch connector that mates to a standard connector, such as a Kyocera one-touch-lock connector.Features
- Quickly evaluates performance of I2S digital MEMS microphones
- Small size
- Low profile
- Flexible PCB for direct placement into prototypes or existing designs
Kit Contents
- Bottom-port microphone soldered to flexible PCB with edge connector
- 0.1μF supply bypass capacitor
- 50Ω resistor on the data line
- Flex edge is 8-position, 0.5mm-pitch connector that mates to standard connector, including the Kyocera one-touch-lock connector
Board Layout
Yayınlandı: 2024-08-01
| Güncellenmiş: 2024-08-22