TDK TAS8240 TMR-Based Angle Sensors

TDK TAS8240 Tunnel Magneto-Resistance (TMR)-Based Angle Sensors consist of four Wheatstone bridges for angle detection and provide high angle accuracy of ±1° in an ambient temperature range of -40°C to +150°C. These cost-effective, redundant TMR-based sensors feature two package sizes: TSSOP16 with 5mm x 6.4mm x 1.1mm dimensions (W x H x D) and QFN16 (wettable flank) with 3mm x 3mm x 0.75mm dimensions. The TAS8240 series offers contactless 360° angle measurement, high stability over temperature, and low power consumption. TDK TAS8240 TMR-Based Angle Sensors are optimized for automotive (AEC-Q100) and industrial applications. The sensors provide accurate and redundant rotor position measurement in safety-relevant applications, such as power steering motors, brake boosters, and traction motors.

Features

  • Contactless 360° angle measurement
  • High angle accuracy
  • 4x redundant single-ended SIN/COS output pairs
  • Safety level is ASIL-D ready
  • Low power consumption
  • Supports radial sensing concepts
  • Optimized for automotive (AEC-Q100) and industrial applications

Applications

  • Absolute rotary angle sensors
  • Electric power steering (EPS) motor-shaft angle sensors
  • Steering wheel angle sensors
  • E-brake motor angle sensors
  • Resolver replacement for e-axles / traction motors

Specifications

  • Angle accuracy (after compensation)
    • ±1° or less (over temperature)
    • ±0.3° (TA= +25°C, typical)
  • Single-ended, redundant, 1.5 Vp-p analog output (at VCC 5V, ratiometric)
  • -40°C to +150°C ambient operating temperature range
  • TAS8240-BAAA
    • TSSOP16 package
    • 5mm x 6.4mm x 1.1mm dimensions (W x H x D)
  • TAS8240-HAAA
    • QFN16 (wettable flank) package
    • 3mm x 3mm x 0.75mm dimensions (W x H x D)
Yayınlandı: 2024-06-21 | Güncellenmiş: 2024-06-21