TDK TFM-BLD Inductors for Power Circuits
TDK TFM-BLD Inductors for Power Circuits achieve ideal DC bias characteristics by using metal magnetic material with high saturation magnetic flux density. A closed magnetic circuit structure minimizes leakage flux. These thin-film inductors come in a 2mm x 1.25mm x 0.8mm package. The series offers the same product shape and terminal structure as general chip parts for mounting stability, and the modules can be mounted to general-purpose land patterns. TDK TFM-BLD Inductors for Power Circuits operate in a temperature range of -40°C to +125°C (including self-temperature rise). Typical applications include smartphones, tablet terminals, HDDs, SSDs, DVCs, DSCs, mobile display panels, portable game devices, and compact power supply modules.Features
- Achieves excellent DC bias characteristics by using metal magnetic material with high saturation magnetic flux density
- Same product shape and terminal structure as general chip parts for mounting stability
- Can be mounted to general-purpose land patterns
- Closed magnetic circuit structure minimizes leakage flux
- 2mm x 1.25mm x 0.8mm dimensions
- -40°C to +125°C operating temperature range (including self-temperature rise)
Applications
- Smartphones
- Tablet terminals
- HDDs
- SSDs
- DVCs
- DSCs
- Mobile display panels
- Portable game devices
- Compact power supply modules
View Results ( 3 ) Page
| Parça Numarası | Veri Sayfası | Açıklama |
|---|---|---|
| TFM201208BLD-R33MTCA | ![]() |
Güç İndüktörleri - SMD 0.33uH 20% 32mOhm 5A |
| TFM160808BLD-R24MTCA | ![]() |
Güç İndüktörleri - SMD 240nH 3.4A 20% 33mOhm |
| TFM201208BLD-R11MTCA | ![]() |
Güç İndüktörleri - SMD 110nH 8.8A 20% 13mOhm |
Yayınlandı: 2021-11-30
| Güncellenmiş: 2023-05-23