TDK TFM-BLF Inductor for Power Circuits
TDK TFM-BLF Inductor for Power Circuits features 1μH inductance with ±20% tolerance, 3.4A maximum saturation current, and 2.7A maximum DC current in a compact size. The TFM-BLF module structure uses a metal magnetic material with high saturation magnetic flux density, resulting in excellent DC bias characteristics. The TFM201208BLF type inductor comes in a 2mm x 1.2mm x 0.8mm package - the same product shape and terminal structure as general chip parts for excellent mounting stability. The module can also be mounted to general-purpose land patterns. The TFM-BLF inductor from TDK offers 1MHz measuring frequency, 55mΩ maximum DC resistance, and an operating temperature range of -40°C to +125°C. Suitable applications include portable game devices, compact power supply modules, mobile display panels, AR/VR, and smart devices.Features
- Excellent DC bias characteristics
- Same product shape and terminal structure as general chip parts
- Ideal mounting stability characteristics
- Can be mounted to general-purpose land patterns
- Metal magnetic material with high saturation magnetic flux density
- Closed magnetic circuit structure minimizes leakage flux
- Halogen free and lead free
- RoHS and REACH compliant
Applications
- Smartphones
- Smartwatches
- Tablet terminals
- HDD and SSD
- Mobile display panels
- Portable game devices
- Compact power supply modules
- TWS
- AR/VR
Specifications
- 2mm x 1.2mm x 0.8mm dimensions (L x W x H)
- 1μH inductance
- ±20% tolerance
- 1MHz measuring frequency
- 55mΩ maximum DC resistance
- 3.4A maximum saturation current
- 2.7A maximum DC current
- -40°C to +125°C operating temperature range
Characteristics
Yayınlandı: 2025-04-23
| Güncellenmiş: 2025-04-29