TDK TFM160810ALTA Inductor
TDK TFM160810ALTA Inductor offers a ±30% tolerance rating, 10A rated current, and 1.6mm x 0.8mm x 1mm dimensions. This inductor is AEC-Q200 compliant and utilizes a closed magnetic circuit structure, minimizing leakage flux. The TFM160810ALTA inductor combines metal magnetic material with high saturation magnetic flux density, achieving the excellent DC bias characteristics needed for inductors for power circuits. TDK TFM160810ALTA Inductor is suitable for in-vehicle cameras, radars, automotive communication modules, and ADAS ECU applications.Features
- Metal magnetic material
- High saturation magnetic flux density
- Excellent DC bias characteristics
- Excellent mounting stability
- Uses closed magnetic circuit structure
Applications
- ADAS ECUs
- In-Vehicle Cameras
- View cameras
- Sensing cameras
- Radars
- Meter clusters
- Automotive communication
Specifications
- ±30% tolerance
- 1mHz measuring frequency
- 5mΩ typical DC resistance
- 10A typical rated current
- 20V maximum rated voltage
- 1.6mm x 0.8mm x 1mm dimensions
Shape & Dimensions
Yayınlandı: 2023-07-24
| Güncellenmiş: 2023-07-31