TDK Ultrasonic Piezo Disc Sensors

TDK Ultrasonic Piezo Disc Sensors are available in 5mm x 1mm and 7mm x 0.195mm dimensions with silver (Ag) metallization. These ultrasonic piezoelectric sensors offer radial oscillation modes and operate in a -40°C to +160°C temperature range. TDK Ultrasonic Piezo Disc Sensors primarily consist of a transmitter and receiver and are used for distance measurements. Typical applications include park assist in vehicles, liquid level sensing, and flow meter sensing.

Features

  • Ultrasonic sensors
  • Radial oscillation modes
  • 7mm x 0.195mm or 5mm x 1mm dimensions
  • Wrap-around silver metallization
  • Primarily consists of transmitter and receiver 
  • -40°C to +160°C temperature range

Applications

  • Park assist in vehicles
  • Liquid level sensing for media such as water, gas, and oil
  • Flowmeter sensing

Videos

Yayınlandı: 2019-09-10 | Güncellenmiş: 2026-04-06