TDK μPOL Evaluation Boards
TDK μPOL Evaluation Boards are designed to assess and evaluate μPOL products. These evaluation boards consist of a four-layer PCB made from FR4 glass-reinforced epoxy laminate material. The major power components, including the μPOL, are mounted on the top side of the TDK μPOL Evaluation Boards. Two types of programming dongles are also available.
Features
- μPOL technology includes inductor in thermally enhanced package
- Plug and play (no external compensation required)
- Digital communication, I2C serial bus
- 3A to 6A scalable output current, same footprint
- ±0.5% initial adjustable output voltage
- -40°C to +125°C operating temperature range
Videos
Accessories
Resources
- FS14xx
- 3DCG FBX File
- Altium Final 29 (Zip)
- Altium PAGE1 (Zip)
- Altium PAGE2 (Zip)
- Altium POWER STRIP DESIGN WITH ORIGINAL (Zip)
- FS14xx OrCAD Layout (Zip)
- FS14xx OrCAD Schematic (Zip)
- Mentor PADs POWER MICRO BOARD (Zip)
- OrCAD-Allegro POWER STRIP DESIGN WITH ORIGINAL SYN NETLIST.DSN (Zip)
- OrCAD-Allegro Power Strip Final (Zip)
- FS1003
- FS1006-3300
Yayınlandı: 2020-09-09
| Güncellenmiş: 2026-07-06