TDK μPOL DC-DC Power Modules

TDK μPOL DC-DC Power Modules are compact and highly integrated point-of-load (POL) converters. These modules are ideal for powering CPUs, MCUs, ASICs, FPGAs, DSPs, and other advanced digital logic devices. The µPOL high current density power modules provide the high performance, fast load transient response, and high accuracy voltage regulation needed by these devices. These Micro-POL converters feature a chip-embedded power IC in a thermally enhanced semiconductor-embedded-in-substrate package.

TDK µPOL Evaluation Boards are designed to evaluate µPOL products and feature a four-layer PCB constructed of FR4 glass-reinforced epoxy laminate material. The major power components, including the µPOL, are mounted on the top side of the board. An optional I2C programming dongle is also available.

Features

  • μPOL technology includes an inductor in a thermally enhanced package
  • Small sizes
  • Plug and play (no external compensation required)
  • I2C serial bus digital communication
  • Open-drain power-good indicator
  • Built-in protection features
  • Advanced ultra-low-profile packaging and 3D technology for energy-efficient, next-generation designs
  • High-density solution for space-constrained applications requiring a low-profile power source
  • Wide input voltage range
  • Scalable and highly configurable with multi-time programmable memory, offering a wide range of flexibility using digital communication (I2C and PMBus)
  • Output current rated at 12A, with 50% less required capacitance than existing products
  • Suitable for a junction temperature range from -40°C to +125°C
  • EV1412-0600-A evaluation board is available
  • Lead and halogen free
  • RoHS/WEEE, REACH, and RoHS 6 compliant

Applications

  • Instrumentation
  • Servers
    • Mainstream
    • Rack and blade
    • Microservers
    • HW accelerators
    • Machine/deep learning
    • Edge
  • Network communications and telecommunications
    • Ethernet switches and routers
    • 5G
    • MIMO
    • Video headends
  • Network storage (enterprise SSDs/storage area networks)
  • Industrial, medical, and automotive
    • Embedded processing
      • FPGAs
      • SoCs
      • DSPs
    • AI inference
    • Autonomous
    • Imaging
    • Radars
    • Security
    • Machines

Videos

Selection Guide

Chart - TDK μPOL DC-DC Power Modules

Reference Design

Block Diagram - TDK μPOL DC-DC Power Modules

Fast Design

Infographic - TDK μPOL DC-DC Power Modules

Performance Data

Performance Graph - TDK μPOL DC-DC Power Modules

Thermal Path

Infographic - TDK μPOL DC-DC Power Modules
Yayınlandı: 2020-02-19 | Güncellenmiş: 2026-06-01