TDK VLBU1006 Inductors
TDK VLBU1006 Inductors are designed for a power supply current that improves saturation current with high BS ferrite material. VLBU1006 inductors feature low DC resistance, a wide operating temperature range, and a compact SMD package for high-current designs. These narrow inductors are designed for multi-phase operation, including Vcore regulators, voltage regulator modules (VRMs), point-of-load (PoL) converters, and memory power applications. Specifications for the VLBU1006 inductors from TDK include a -40°C to +125°C operating temperature range, 100kHz measuring frequency, and ±15% or ±20% tolerance.
Features
- Improves saturation current with high BS ferrite material
- Low DC resistance
- Compact SMD package for high-current designs
- Wide operating temperature range
Applications
- VRMs
- Servers and data-center power systems
- Memory and high-speed computing power rails
- PoL converters
Specifications
- -40°C to +125°C operating temperature range
- 100kHz measuring frequency
- ±15% or ±20% tolerance
- Halogen and lead free
- RoHS and REACH compliant
Datasheets
Yayınlandı: 2026-05-14
| Güncellenmiş: 2026-06-12