TDK VLBUC Power Inductors

TDK VLBUC Power Inductors are dual coil power inductors developed for trans-inductor voltage regulators (TLVR), which is a power circuit configuration that significantly improves the load response of voltage regulators in server applications. The VLBUC modules are available in a narrow width of 6mm or 6.4mm for phase operation and fit the design of the VR14 server generation. The series is also compatible with withstand voltage between coils DC100V. Other features include an extended temperature range of -40°C to +125°C and a 100kHz measuring frequency. TDK VLBUC Power Inductors are designed to provide a robust and efficient solution in TLVR applications because of the construction and low-loss materials utilized.

Features

  • Dual coil design
  • Compatible with withstand voltage between coils DC100V
  • Developed for TLVR
  • High-efficiency core material
  • Narrow width
  • Fits the design of the server VR14 generation

Specifications

  • 100kHz measuring frequency
  • 70nH to 200nH inductance range
  • 58A to 155A rated current range
  • -40°C to +125°C operating temperature range
  • Dimensions (L x W x H)
    • VLBUC9664120 F3 type: 9.6mm x 6.4mm x 12mm
    • VLBUC12060120 F3 type: 12mm x 6mm x 12mm

Videos

Yayınlandı: 2023-01-18 | Güncellenmiş: 2026-08-18