TDK Wi-Fi 6/6E Solutions
TDK offers a wide range of RF components for Wi-Fi® 6E bands up to 7.25GHz. The 5GHz band pass filters from TDK can attenuate n77, n78, and n79 5G NR bands for coexistence operations. These solutions feature low insertion loss and come in a variety of sizes as small as 1mm x 0.5mm and a minimum thickness of 0.33mm. Ideal applications for these components are wireless communications for mobile, consumer IoT, medical, and industrial.Features
- High performance with low insertion loss
- High attenuations for harmonics and 5G bands
- Small case sizes with low profiles
Applications
- Wireless communications
- Mobile
- Consumer IoT
- Medical
- Industrial
Block Diagram
Yayınlandı: 2022-01-13
| Güncellenmiş: 2024-12-06