TDK WR & WT Wireless Coils
TDK WR & WT Wireless Coils are high power and low inductance wireless charging coils for wearable applications. The WT1005690-12F2-A6-G1 Tx coil unit features 12.5µH±10% inductance for coils 1 and 3, 11.5µH±10% inductance for coil 2, and 0.09Ω maximum resistance. WT252512-8F2-SM transmitter features 2.76µH inductance and 150mΩ maximum DC resistance. WR202010-18M8-SM receiver features 10.68µH inductance and 2.96Ω maximum DC resistance.Specifications
- WR Series
- 10.68µH inductance
- Receiver function
- 2.96Ω maximum DC resistance
- 5% tolerance
- ø20mm x 0.84mm in height
- WT Series
- 2.76µH inductance
- Transmitter function
- 150mΩ maximum DC resistance
- 5% tolerance
- ø25mm x 2.05mm in height
Yayınlandı: 2016-09-15
| Güncellenmiş: 2022-07-15