TDK Y1 EMI Suppression MKP Capacitors
TDK Y1 EMI Suppression Metallized Polypropylene Film (MKP) Capacitors are designed for Y1 class for interference suppression, line-to-ground, and double insulation applications. The series has a 500VAC rated voltage, a maximum operating temperature of +110°C, and meets the climatic category 40/110/56 (IEC 60068-1:2013). EPCOS / TDK Y1 EMI Suppression Metallized Polypropylene Film (MKP) Capacitors are AEC-Q200D compliant and feature self-healing properties.
Features
- Self-healing properties
- AEC-Q200D compliant
- RoHS compliant
Applications
- Y1 class for interference suppression
- Line-to-ground
- Double insulation
Specifications
- 500VAC rated voltage
- +110°C maximum operating temperature
- 40/110/56 climatic category (IEC 60068-1:2013)
Dimensions
Yayınlandı: 2020-04-13
| Güncellenmiş: 2026-04-02