TDK ATB Transformers

TDK ATB Transformers feature case sizes that are smaller than conventional balun or step-up transformers. The ATB2012 case measures 2.0mm x 1.2mm x 1.2mm (L x W x H), the ATB3225 is 3.2mm x 2.5mm x 2.3mm, the ATB322515 is 3.2mm x 2.5mm x 1.5mm, and the ATB322524 measures 3.2mm x 2.5mm x 2.4mm. The balun transformers offer low insertion loss and good balance parameters, while the step-up transformers use auto winding to achieve stable charging characteristics. TDK ATB Transformers are suitable for cable modems, STB / tuner power dividers, TV and mobile device tuners (DVB-T/H, ISDB-T, etc.), xenon flash, and haptic applications.

Features

  • Case sizes are smaller than conventional baluns or step-up transformers
  • Balun transformers offer low insertion loss and good balance parameters
  • Step-up transformers use auto winding to achieve stable charging characteristics

Applications

  • TV and mobile device tuners (DVB-T/H, ISDB-T, etc.)
  • STB / tuner power dividers
  • Cable modems
  • Xenon flash
  • Haptics

Specifications

  • Dimensions (L x W x H)
    • 2.0mm x 1.2mm x 1.2mm (ATB2012)
    • 3.2mm x 2.5mm x 2.3mm (ATB3225)
    • 3.2mm x 2.5mm x 1.5mm (ATB322515)
    • 3.2mm x 2.5mm x 2.4mm (ATB322524)
  • -40°C to +85°C operating temperature range

Dimensions (mm)

View Results ( 7 ) Page
Parça Numarası Veri Sayfası Seri Açıklama
ATB3225-50011CT-T000 ATB3225-50011CT-T000 Veri Sayfası ATB-CT Ses Transformatörleri / Sinyal Transformatörleri -
ATB2012-50011-T000 ATB2012-50011-T000 Veri Sayfası ATB Sinyal Koşullandırma 2012 2.5dB 50ohm Balun
ATB2012-75011-T000 ATB2012-75011-T000 Veri Sayfası ATB Sinyal Koşullandırma WOUND SMD BALUN TRANSFORMER
ATB3225-75011CT-T001 ATB3225-75011CT-T001 Veri Sayfası ATB-CT Ses Transformatörleri / Sinyal Transformatörleri 1:1 75ohms 5-200MHz 10dB
ATB3225-75034CT-T000 ATB3225-75034CT-T000 Veri Sayfası ATB-CT Ses Transformatörleri / Sinyal Transformatörleri -
ATB2012-75011-TL000 ATB2012-75011-TL000 Veri Sayfası ATB Sinyal Koşullandırma -
ATB3225-75032CT-T001 ATB3225-75032CT-T001 Veri Sayfası ATB-CT Ses Transformatörleri / Sinyal Transformatörleri -
Yayınlandı: 2012-02-28 | Güncellenmiş: 2022-03-11