TDK CGA Automotive MLCCs
TDK CGA Automotive Multilayer Ceramic Chip Capacitors (MLCCs) are AEC-Q200 compliant and feature a tested and stable manufacturing process with increased inspections. These capacitors are available in voltage ratings up to 3kVDC and up to a +150°C operating temperature. In addition, thinner ceramic dielectric layers and multilayer technology give these capacitors a large capacitance. The series is available in standard, flexible (soft), and conductive epoxy terminations. TDK CGA MLCCs are used in a variety of applications, including automotive powertrain systems and safety equipment, smart meters, power supplies, sensor modules, and higher reliability / safety applications.
Features
- High capacitance
- Precision technologies enable the use of multiple thinner ceramic dielectric layers
- Low ESL and excellent frequency characteristics allow for circuit design that closely conforms to theoretical values
- Monolithic structure ensures superior mechanical strength and reliability
- Low self-heating and high ripple resistance due to low ESR
- AEC-Q200 compliant
Applications
- Automotive engine control units
- Automotive sensor modules
- Automotive battery line smoothing
- Applications requiring higher reliability
- Switching power supply smoothing
Videos
Mechanical Drawing
Yayınlandı: 2011-05-13
| Güncellenmiş: 2026-02-25