TE Connectivity / AMP Connectors MTA Connector System
TE Connectivity's (TE) Mass Termination Assembly (MTA) Connector System is a wire-to-board and wire-to-wire system based on insulation displacement contact (IDC) technology. MTA 100 connectors have contacts in a single row on .100 inch (2.54mm) centers, while MTA 156 connector contacts are in a single row on .156 inch (3.96mm) centers. These connectors provide wire feed-through capability for daisy-chain applications. IDCs are used to terminate a range of conductor sizes. Ribbon cable can also be terminated when the appropriate receptacle assembly and strain relief cover are used. Header assemblies for board-mount applications include right-angle and vertical-mount products, which are available in through-hole and surface-mount configurations. TE MTA connectors are ideal for household appliances, fitness equipment, garage door openers, gasoline pumps, coin changers, and vending machines.Features
- MTA 100
- Single row on a .100 (2.54mm) centerline
- 2-28 positions, shrouded headers 2-14
- Terminates 28AWG to 22AWG discrete wire or notched ribbon cable
- 250V, 5A rating
- Color-coded housing for wire gauge
- Tin, 15 and 30 gold-plating options
- Audible latch for wire-to-wire (posted) housings
- MTA 156
- Single row on a .156 (3.96mm) centerline
- 2-24 positions
- Terminates 26AWG to 18AWG
- 600V, up to 7A rating
- Color-coded housing for wire gauge
- Tin, 15 and 30 gold-plating options
- Audible latch for wire-to-wire (posted) housings
Applications
- Household appliances
- Fitness equipment
- Garage door openers
- Gasoline pumps
- Coin changers
- Vending machines
Yayınlandı: 2015-08-04
| Güncellenmiş: 2025-03-17