TE Connectivity / AMP Connectors Sealed AMPLIMITE D-Sub Connectors
TE Connectivity's (TE) Sealed AMPLIMITE D-Sub Connectors are Mil-Spec connectors with environmental sealing to IP67 levels. TE's Series 109 standard-density Sealed AMPLIMITE D-Sub Connectors use Size 20 contacts. Series 90 high-density Sealed AMPLIMITE D-Sub Connectors use Size 22 contacts. These connectors include both grommet sealing on the wire-entry end and a one-piece interfacial seal on the mating face. They are supplied with rear-release crimp contacts.Features
- Environmentally sealed
- IP67 rated
- Grommet, interfacial seal, and internal connector sealant
- Tested to 1m depth
- Standard and high-density versions
- Designed to meet MIL-DTL-24308
- Uses AS39029 QPL contacts
- Intermateable with standard D-Subminiature connectors
Specifications
- -55°C to +125°C temperature range
- Current rating
- 5A (Size 22 contact)
- 7.5A (Size 20 contact)
- Standards
- MIL-DTL-24308 (connectors)
- AS39029 (contacts)
- IEC 60529 (IP sealing)
Videos
Yayınlandı: 2016-01-22
| Güncellenmiş: 2022-03-11