TE Connectivity Reflow Capable Economy Power(EP) Header

Reflow Capable Economy Power (EP) Header

TE Connectivity's Reflow capable Economy Power (EP) Headers are designed to streamline the manufacturing processes. These EP Headers are built on a tested solution for wire-to-board application. Reflow capable Headers have a thermoplastic housing designed to withstand high temperatures associated with reflow soldering. This allows for an easy transition to a full reflow assembly process. These EP Headers are designed with shrouding and a have a positive audible latching for error resistant assembly. Reflow capable EP Headers have a standard 0.156" centerline that mates with the TE's existing Economic Power II wire-to-board connectors.

 Features
  • High temperature, reflow capable housing and pin-in-paste soldering allows for transition to reflow PCB assembly
  • Positive audible latching for error resistant assesmbly
  • Shrouded header eliminates mismating due to alignment of the receptacle/header
  • Low contact mating force
 Applications
  • HVAC Equipment
  • Industrial Machinery
  • Power Supplies
  • Security Systems
  • Elevator/Escalator

eNews
  • TE Connectivity / AMP Connectors
Yayınlandı: 2017-08-29 | Güncellenmiş: 2017-08-29