TE Connectivity CU Power Entry Module
TE Connectivity's (TE) Corcom CU Power Entry Module offers power entry for equipment designed for 1U (1 3/4") height equipment racks. With an extremely compact size, this filtered module provides complete shielding, shrouded quick-connect terminals, and basic filtering applications that require current-carrying capabilities of 1A to 15A. TE Corcom CU Power Entry Module features a rear-mount style for enhanced EMI shielding and a flush appearance. The CU series accepts common EN 60320 power cords for international compatibility.Features
- Compact 1U design
- Filtered version
- Shrouded quick-connect terminals
- Lower power dissipation
- Higher system efficiency
- Lower cooling demand
- UL recognized, CSA certified, and VDE approved
Specifications
- 50/60Hz operating frequency
- 120VAC/250VAC operating voltage
- 3A current rating
- 50A inrush SPST switch
Yayınlandı: 2009-11-24
| Güncellenmiş: 2025-11-06