TE Connectivity C-Wrap Side-Entry Repair Sleeves
TE Connectivity's (TE) C-Wrap Side-Entry Repair Sleeves are designed to repair and seal a damaged wire jacket that has been chafed or has a radial crack or cut on the insulation. These sleeves consist of two pieces: the outer tubing and an adhesive inner layer. The side entry allows for easy access to the damaged wire while color-coding ensures proper sizing for each application. These sleeves offer a small diameter and short length for a low profile. The wrap-around design eliminates thede-pinning of connectors for repair, and the long-term performance provides apermanent repair. TE C-Wrap Side-Entry Repair Sleeves are RoHS compliant and have an operating temperature range up to 150°C. Ideal applications include aerospace, defense, and marine.Features
- Consists of outer tubing and an adhesive inner layer
- Side entry for easy access to damaged wire
- Color-coded to ensure proper sizing for each application
- Small diameter and short length offers low profile
- Wrap-around design eliminates de-pinning of connector for repair
- Easy to install to save time, manpower, and cost
- Long-term performance provides a permanent repair
- Prevents galvanic corrosion on the center conductor
- 150°C rated
- RoHS compliant
Applications
- Aerospace
- Defense
- Marine
Yayınlandı: 2012-06-08
| Güncellenmiş: 2022-03-11