TE Connectivity / AMP Connectors RJ45 Industrial Fiber Optic Connector

TE Connectivity's (TE) RJ45 Industrial Fiber Optic Connector utilizes a metal shell that withstands harsh environments such as shock, vibration, and extreme temperatures. These connectors also resist chemicals, oil, and sparks, while the push-pull mechanism ensures a secure, sealed interconnection in which all common cable diameters can be terminated. TE RJ45 Industrial Fiber Optic Connector is designed with robust termination technology that allows for field installation without special tools. The pre-assembled connector housing withstands at least 750 mating cycles.

Features

  • IEC standardized interface
  • Pinch ring seal covers 4.8mm to 8mm cable outside diameter
  • Flexible solution for all industrial / customized connector interfaces by using a provided adapter
  • Supports at least 750 mating cycles
  • Pre-assembled connector housings
  • Metal shell connector

Applications

  • Robotics
  • Welding machines
  • Machinery
  • Automotive production
  • Motors
  • Motor controls

Videos

Yayınlandı: 2014-12-09 | Güncellenmiş: 2022-03-11