TE Connectivity / ERNI MaxiBridge QT 2.54mm Pitch Cable Connector System
TE Connectivity's ERNI MaxiBridge QT 2.54mm Pitch Cable Connector System is comprised of single and dual-row connectors with tin-plated contacts, high current carrying capacity (up to 7A per contact), and high reliability. The safety-oriented, MaxiBridge QT connectors feature primary and secondary locking of the female contacts in the housing. TE Connectivity's ERNI MaxiBridge QT 2.54mm Connector Systems are designed for use in demanding, space-saving board-to-wire applications, industrial automation, and automotive applications.Features
- Variants
- Vertical male connectors, single and dual row
- Right angle male connectors, single and dual row
- Female connectors, 180° cable outlet, single and dual row
- Crimp contacts
- 2.54mm pitch
- 2 to 20 pins
- Up to 7A current rating per contact
- 22AWG to 20AWG wire sizes
- Terminations
- Surface mount for male
- Crimp for female
- Black color coding
Applications
- Automotive
- Battery management systems
- Modern power electronics in hybrid and electric vehicles
- Front lighting systems
- Demanding, space-saving wire-to-board applications
- Industrial automation
- Network sensors, actuators, and controls
- Couple drive controls and drives
- Implement analysis devices and display units
Specifications
- Temperatures
- -40°C to +105°C
- +260°C maximum reflow soldering temperature for less than 30s
- 7A maximum current rating per contact at +20°C
- 40V operating voltage rating
- 500Vrms dielectric strength
- <25mΩ contact resistance
- >104MΩ insulation resistance
- 20x mechanical mating operation durability
- 1N insertion/withdrawal force per contact
- >0.1N gauge retention force
- <0.1mm coplanarity
- Materials
- UL94V-0 rated LCP housing insulation body
- Sn-plated Cu alloy contacts
Yayınlandı: 2021-06-14
| Güncellenmiş: 2023-04-20