TE Connectivity / ERNI MicroBridge® Automotive Connectors
TE Connectivity's (TE) ERNI Connectors MicroBridge® Automotive Connectors are built to meet the exacting demands of the modern automotive industry. These single-row, 1.27mm-pitch wire-to-board connectors deliver up to 9A per contact at +20°C. With its robust and rugged design, the miniaturized series features SMT and IDC termination styles, 2- to 20-pin counts, as well as dual latching and integrated strain relief. The electrical connector position assurance (CPA) option provides connectivity assurance through the use of a shortened pin that has no signal or current transfer function. ERNI MicroBridge Automotive Connectors have coding/color options and operate in a temperature range from -40°C to +150°C. All of these features benefit any application that has extreme temperatures, space constraints, or a rugged environment.Features
- Single-row connector (SRC)
- Developed based on VW75174 and USCAR-2 automotive standards
- Integrated latching
- Right-angle and vertical configurations
- Male SMT and female IDC termination styles
- Dual-beam female contacts
- Temperature resistance up to +150°C
- Electrical CPA option
Applications
- Battery management systems
- Automotive
- Industry
- Home power inverters
- Solar power inverters
- Wind power inverters
- Automotive LED lights
- Infotainment systems
- Power integration systems
- High-end surveillance camera systems
- Medical devices
Specifications
- Up to 9A per contact
- Up to 70VAC/DC operating voltage
- 1.27mm pitch
- 2 to 20 pins
- 24AWG and 22AWG
- -40°C to +150°C operating temperature range
Videos
Resources
Yayınlandı: 2020-01-06
| Güncellenmiş: 2025-07-28