TE Connectivity / ERNI MiniBridge Single-Row Connectors
TE Connectivity's ERNI MiniBridge Single-Row Connectors are 1.27mm pitch connectors and ideal for high current application needs when space is at a premium. The MiniBridge series fulfills the applicable requirements of LV214 for automotive connectors in IDC technology. Several connections can be achieved using straight or angled male and female connectors with 90° and 180° cable outlets. Additional tongues at the male and grooves at the female connector allow pre-alignment and guarantee an exact mating procedure. The male connector contact pins are not damaged during improper or skewed mating.ERNI MiniBridge connectors are designed taking into account IEC 60838-2-2 but are not fully compliant. The MiniBridge Koshiri version fulfills the requirements for Koshiri Secure. In addition to Koshiri Secure, the MiniBridge connector fulfills the applicable requirements of LV214 for automotive connectors in IDC technology. TE Connectivity's ERNI MiniBridge Single-Row Connectors are ideal for space-saving connections between PCBs and decentralized function units, in any high-vibration or heat environments such as automotive, autorotation, aerospace, and more.
Features
- 1.27mm pitch
- 2, 3, 4, 6, 8, 10, and 12 pins
- Up to 8.7A (depends on cable) current rating per contact
- Variants
- Vertical male connector Type P
- Right-angle male connector Type A
- Female connector Type A with 180° cable outlet
- Female connector Type P with 90° cable outlet
- Koshiri scoop-proof
- Termination: male connector SMT and female connector IDC
- Discrete wire 26AWG, 24AWG, and 22AWG cable with many cable lengths
- Locking
- Interlocking female connector red (high vibration/shock load) - unlockable only with a tool, friction locking, and positive locking options are also available (tool not needed)
- -55°C to +150°C temperature range
Applications
- Automotive
- BMS, lighting exterior and in-cabin, charging systems, and control systems
- LED lighting
- Commercial street and industrial lighting, small appliances, transportation of all types, and commercial movie/TV studio lighting
- Transportation
- E-bikes, autonomous aerial vehicles, and agriculture
- Medical
- Portable X-ray machines, wearable and wireless EEG equipment, medicine dispensers, and oxygen masks
Videos
Yayınlandı: 2015-06-23
| Güncellenmiş: 2025-03-12