TE Connectivity Bulkhead Female Cable Assemblies

TE Connectivity's (TE) Bulkhead Female Cable Assemblies include 105mm cable, a reverse polarity SMA female bulkhead, and a U.FL connector using a 1.13mm diameter cable. The cable assemblies have a rated voltage of 60VAC, an impedance of 50Ω, withstand voltage of 200VAC. These cable assemblies operate in a -40°C to 85°C temperature range. The bulkhead female cable assemblies include a contact resistance of 20mΩ maximum signal and ground with an insulation resistance of 500MΩ minimum/DC 100V. These female cable assemblies operate at a frequency range of DC to 6GHz (VSWR 1.3 maximum).

Specifications

  • DC to 6GHz frequency range
  • 50Ω impedance
  • -40°C to +85°C operating temperature range
  • 60VAC rated voltage
  • 20mΩ maximum contact resistance (signal and ground)
  • 200VAC withstand voltage
  • 500MΩ minimum/100VDC insulation resistance

Physical Dimensions (mm)

Mechanical Drawing - TE Connectivity Bulkhead Female Cable Assemblies
Yayınlandı: 2010-10-04 | Güncellenmiş: 2025-06-05